DEGSON FBI10-10-11-00A(H) Fixed Bridge Grey 1pc Durable Connection

Image Representative of Range

DEGSON FBI10-10-11-00A(H) Fixed Bridge Grey 1pc Durable Connection

MPN
FBI10-10-11-00A(H)
Brand
Degson
EAN-13
2050006372777
Order Code
02-4491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Manufactured by DEGSON, the FBI10-10-11-00A(H) is a fixed bridge with a grey finish. It ensures continuity for serial and switchboard terminals, making it an essential component in electrical connections. This part is typically used in various switchboard and serial terminal applications.
Type Fixed bridge
Pitch 10.2 mm
No. of Levels N/A
Width 7.6mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 99.4 x 7.6 x 8.2 mm
Height 8.2mm
Length 99.4mm
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot