DEGSON EB10-15-11-00A(H) Jumper Grey 1pc Compact Connectivity Solution

Image Representative of Range

DEGSON EB10-15-11-00A(H) Jumper Grey 1pc Compact Connectivity Solution

MPN
EB10-15-11-00A(H)
Brand
Degson
EAN-13
2050006374993
Order Code
02-4484
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The DEGSON EB10-15-11-00A(H) Jumper is a grey component used for ensuring continuity in serial and switchboard terminals. Manufactured by DEGSON, this jumper is designed for durability and reliable performance. It is typically employed in various electrical applications, facilitating seamless connections in circuit systems.
Type Jumper
Pitch 10.2 mm
No. of Levels N/A
Termination N/A
Width 4.4mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 146.6 x 4.4 x 37.2 mm
Height 37.2mm
Length 146.6mm
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot