DEGSON EB10-12-11-00A(H) Jumper Grey 1pc For Circuit Connectivity

MPN
EB10-12-11-00A(H)
Brand
Degson
EAN-13
2050006374016
Order Code
02-4483
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The DEGSON EB10-12-11-00A(H) Jumper, manufactured by DEGSON, is grey and available in single-piece units. It is designed for use with serial terminals and switchboard terminals to ensure continuity in electrical connections. Typical applications include enhancing circuit connections in various electrical panel installations.
Type Jumper
Pitch 10.2 mm
No. of Ways 2
No. of Levels 1
Termination N/A
Width 3.4mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 117 x 3.4 x 27.9 mm
Height 27.9mm
Length 117mm
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot