DEGSON E-PC-01P-11-00AH-1 End Piece DIN Rail Compatible Grey 1pc

Image Representative of Range

DEGSON E-PC-01P-11-00AH-1 End Piece DIN Rail Compatible Grey 1pc

MPN
E-PC-01P-11-00AH-1
Brand
Degson
EAN-13
2050003383196
Order Code
02-4488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.456
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,137 in stock

The DEGSON E-PC-01P-11-00AH-1 is a grey end piece designed for use with DIN rails NS 35/7.5, NS 35/15, and NS 32. It is compatible with terminal blocks, providing secure and reliable connections in switchboard applications. Ideal for ensuring continuity in serial terminal setups, this product is suitable for industrial and electrical installations.
Type End piece
Pitch N/A
No. of Ways 2
Width 9.50mm
Clamp width 9.5mm
Colour Grey
Dim (L x W x H) 42.10 x 9.50 x 35.30 mm
Height 35.30mm
Length 42.10mm
Misc Attribute E-PC-01P-11-00A(H)
Weight 6.70g

Reviews

Be the first to submit a review

Trustpilot