DEGSON DSKK4-01P-12-50-A(H) Dual Port Continuity Push-in Connector Blue

Image Representative of Range

DEGSON DSKK4-01P-12-50-A(H) Dual Port Continuity Push-in Connector Blue

MPN
DSKK4-01P-12-50-A(H)
Brand
Degson
EAN-13
2050006373606
Order Code
02-4478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £1.87
10+ £1.73
100+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Manufactured by DEGSON, the DSKK4-01P-12-50-A(H) is a blue dual port continuity push-in connector. This component is designed for use in serial and switchboard terminals, providing secure and efficient electrical connections. Ideal for applications requiring reliable continuity, this connector simplifies electrical set-ups with its push-in design.
Type Dual port continuity
Pitch 6.2mm
No. of Ways 2
No. of Levels 2
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 77 x 6.2 x 36.5 mm
Height 36.5mm
Length 77mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot