DEGSON DSKK4-01P-12-00-A(H) Push-In Connector Dual Port Blue 1pc

Image Representative of Range

DEGSON DSKK4-01P-12-00-A(H) Push-In Connector Dual Port Blue 1pc

MPN
DSKK4-01P-12-00-A(H)
Brand
Degson
EAN-13
2050006374542
Order Code
02-4477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The DEGSON DSKK4-01P-12-00-A(H) is a blue dual port continuity push-in connector designed for ease of use. Manufactured by DEGSON, this connector is suitable for use in switchboard and serial terminal applications. It offers reliable continuity and is known for its durability in various electrical installations.
Type Dual port continuity
Pitch 6.2mm
No. of Levels 2
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 77 x 6.2 x 36.5 mm
Height 36.5mm
Length 77mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot