DEGSON DSKK2.5-01P-12-50-A(H) Push-In Connector Dual Port Continuity Blue

Image Representative of Range

DEGSON DSKK2.5-01P-12-50-A(H) Push-In Connector Dual Port Continuity Blue

MPN
DSKK2.5-01P-12-50-A(H)
Brand
Degson
EAN-13
2050006371305
Order Code
02-4474
Country of Origin
China
View Full Product Range (7)

Discontinued


Manufactured by DEGSON, the DSKK2.5-01P-12-50-A(H) is a blue, dual port push-in connector designed for continuity. Its primary features include easy installation and reliable connections, making it suitable for use in serial and switchboard terminals. This connector is ideal for ensuring uninterrupted electrical connections in various applications.
Type Dual port continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 2
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating NaNA
Dim (L x W x H) 72.2 x 5.2 x 36.8 mm
Height 36.8mm
Length 72.2mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 10mm
Weight 1g
Wire Gauge (AWG) 12

Trustpilot