DEGSON DSKK2.5-01P-11-50-A(H) Dual Port Push-in Connector Grey 1pc

Image Representative of Range

DEGSON DSKK2.5-01P-11-50-A(H) Dual Port Push-in Connector Grey 1pc

MPN
DSKK2.5-01P-11-50-A(H)
Brand
Degson
EAN-13
2050006371206
Order Code
02-4473
Country of Origin
China
View Full Product Range (7)

Discontinued


DEGSON's DSKK2.5-01P-11-50-A(H) is a dual port continuity push-in connector, designed with ease of use in mind. This grey terminal is ideal for serial and switchboard connections, promoting efficient wiring setups. Commonly applied in electrical panels and switchboards, it ensures reliable continuity and secure connections.
Type Dual port continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 2
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating NaNA
Dim (L x W x H) 72.2 x 5.2 x 36.8 mm
Height 36.8mm
Length 72.2mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 10mm
Weight 1g
Wire Gauge (AWG) 12

Trustpilot