DEGSON DSKK2.5-01P-11-00-A(H) Dual Port Push-In Connector Grey 1pc

Image Representative of Range

DEGSON DSKK2.5-01P-11-00-A(H) Dual Port Push-In Connector Grey 1pc

MPN
DSKK2.5-01P-11-00-A(H)
Brand
Degson
EAN-13
2050006374962
Order Code
02-4472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The DEGSON DSKK2.5-01P-11-00-A(H) is a grey dual port continuity push-in connector, made by DEGSON, designed for efficient serial and switchboard terminal connections. Its main feature is the dual port design that enhances continuity in electrical circuits. The connector is typically used in industrial settings for secure and reliable connections in electrical panels and switchboards.
Type Dual port continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 2
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating NaNA
Dim (L x W x H) 72.2 x 5.2 x 36.8 mm
Height 36.8mm
Length 72.2mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 10mm
Weight 1g
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot