DEGSON DS4-PE-01P-1C-00-A(H) PG Terminal Push-In Connector Green/Yellow

Image Representative of Range

DEGSON DS4-PE-01P-1C-00-A(H) PG Terminal Push-In Connector Green/Yellow

MPN
DS4-PE-01P-1C-00-A(H)
Brand
Degson
EAN-13
2050006371350
Order Code
02-4462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The DEGSON DS4-PE-01P-1C-00-A(H) PG terminal is a push-in connector designed for easy and secure wiring, typically used in switchboards and serial terminals. Manufactured by DEGSON, this green and yellow terminal ensures reliable continuity for electrical connections. It is ideal for applications in various electrical installations, providing a standardised connection point in a compact form.
Type PG terminal
Pitch 6.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Colour Green, Yellow
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 56.6 x 6.2 x 37 mm
Height 37mm
Length 56.6mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot