DEGSON DS2.5-TW-PE-01P-1C-00A(H) Push-In Connector Green/Yellow 1pc

Image Representative of Range

DEGSON DS2.5-TW-PE-01P-1C-00A(H) Push-In Connector Green/Yellow 1pc

MPN
DS2.5-TW-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006373330
Order Code
02-4459
Country of Origin
China
View Full Product Range (16)

Discontinued


The DEGSON DS2.5-TW-PE-01P-1C-00A(H) is a green and yellow push-in PG terminal known for its reliability in establishing continuity. Manufactured by DEGSON, this serial terminal is ideal for use in switchboards and various electrical assemblies. It is designed for efficient and secure connections in electrical applications.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Green, Yellow
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 60.5 x 5.2 x 37 mm
Height 37mm
Length 60.5mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Trustpilot