DEGSON DS2.5-QU-PE-01P-1C-00A(H) PG Terminal Push-In Connector Green/Yellow

Image Representative of Range

DEGSON DS2.5-QU-PE-01P-1C-00A(H) PG Terminal Push-In Connector Green/Yellow

MPN
DS2.5-QU-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006373880
Order Code
02-4456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

DEGSON manufactures the DS2.5-QU-PE-01P-1C-00A(H) PG terminal, a green and yellow, push-in connector designed for ease of use and reliable continuity in electrical connections. This serial terminal is ideal for switchboard applications, offering secure and efficient connections within electrical systems. It is a single-piece component enhancing both safety and functionality in various electrical setups.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Green, Yellow
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 72.2 x 5.2 x 37 mm
Height 37mm
Length 72.2mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot