DEGSON DS2.5-QU-01P-12-00A(H) Push-in Connector Blue Continuity 1pc

Image Representative of Range

DEGSON DS2.5-QU-01P-12-00A(H) Push-in Connector Blue Continuity 1pc

MPN
DS2.5-QU-01P-12-00A(H)
Brand
Degson
EAN-13
2050006372685
Order Code
02-4455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The DEGSON DS2.5-QU-01P-12-00A(H) is a blue push-in connector designed for ensuring continuity in electrical connections. Manufactured by DEGSON, this component is ideal for use in serial and switchboard terminals. It is typically applied in various electrical and electronic systems for efficient and secure wiring solutions.
Type Continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 72.2 x 5.2 x 37 mm
Height 37mm
Length 72.2mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot