DEGSON DS2.5-QU-01P-11-00A(H) Push-In Connector Grey 1pc Continuity

Image Representative of Range

DEGSON DS2.5-QU-01P-11-00A(H) Push-In Connector Grey 1pc Continuity

MPN
DS2.5-QU-01P-11-00A(H)
Brand
Degson
EAN-13
2050006374535
Order Code
02-4454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The DEGSON DS2.5-QU-01P-11-00A(H) is a grey push-in connector known for ensuring continuity, commonly used in serial and switchboard terminals. Manufactured by DEGSON, this component is designed for easy integration and reliable performance. It is typically applied in electrical installations to ensure consistent and secure connectivity.
Type Continuity
Pitch 5.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 72.2 x 5.2 x 37 mm
Height 37mm
Length 72.2mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot