DEGSON DS2.5-PE-01P-1C-00A(H) Push-in PG Terminal Connector Green/Yellow

Image Representative of Range

DEGSON DS2.5-PE-01P-1C-00A(H) Push-in PG Terminal Connector Green/Yellow

MPN
DS2.5-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006373309
Order Code
02-4453
Country of Origin
China
View Full Product Range (16)

Discontinued


The DEGSON DS2.5-PE-01P-1C-00A(H) is a green and yellow push-in connector that functions as a PG terminal for ensuring continuity in electrical circuits. Manufactured by DEGSON, this serial terminal is designed for use in switchboards and other electrical panel applications. It is ideal for efficient and secure connections in industrial and commercial settings.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Green, Yellow
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 48.6 x 5.2 x 37 mm
Height 37mm
Length 48.6mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Trustpilot