DEGSON DS2.5-01P-11-00A(H) Push-in Connector Grey Continuity 1pc

Image Representative of Range

DEGSON DS2.5-01P-11-00A(H) Push-in Connector Grey Continuity 1pc

MPN
DS2.5-01P-11-00A(H)
Brand
Degson
EAN-13
2050006375082
Order Code
02-4451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The DEGSON DS2.5-01P-11-00A(H) is a grey push-in connector designed for ensuring electrical continuity in switchboard and serial terminal applications. This 1-piece unit simplifies wiring tasks with its tool-free installation and reliable connection. It is commonly used in electrical control panels where secure and efficient connectivity is essential.
Type Continuity
Pitch 5.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 48.6 x 5.2 x 37 mm
Height 37mm
Length 48.6mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot