DEGSON DS16-PE-01P-1C-00-A(H) PG Terminal Push-In Connector Green/Yellow

Image Representative of Range

DEGSON DS16-PE-01P-1C-00-A(H) PG Terminal Push-In Connector Green/Yellow

MPN
DS16-PE-01P-1C-00-A(H)
Brand
Degson
EAN-13
2050006375464
Order Code
02-4450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The DEGSON DS16-PE-01P-1C-00-A(H) PG terminal, a green and yellow push-in connector, is used as a reliable serial terminal in switchboards, aiding in electrical continuity. Manufactured by DEGSON, this single-unit component is designed for secure and efficient electrical connections. It is typically applied in electrical panels and switchboards where dependable terminal connectivity is essential.
Type PG terminal
Pitch 12.2 mm
No. of Levels 1
Termination Push-in Cage clamp
Width 12.2mm
Wire Gauge (mm²) 16mm²
AWG (min.) 20
Colour Green, Yellow
Connection Push-in connector
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 25mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W x H) 75.4 x 12.2 x 52.6 mm
Height 52.6mm
Length 75.4mm
Maximum Wire Size AWG 4
Min. stripping length 18mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 18mm
Weight 1g
Wire Gauge (AWG) 4

Reviews

Be the first to submit a review

Trustpilot