DEGSON DS1.5-TW-01P-11-00A(H) Push-in Connector Grey Continuity 1pc

Image Representative of Range

DEGSON DS1.5-TW-01P-11-00A(H) Push-in Connector Grey Continuity 1pc

MPN
DS1.5-TW-01P-11-00A(H)
Brand
Degson
EAN-13
2050006374696
Order Code
02-4443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The DEGSON DS1.5-TW-01P-11-00A(H) continuity push-in connector in grey is designed for easy and secure wire termination. It features a reliable design suitable for use in serial terminals and switchboard terminals, ensuring efficient electrical continuity. Typically applied in electrical panels, this component is ideal for professional installations requiring dependable connections.
Type Continuity
Pitch 4.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 1mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 54 x 3.5 x 32 mm
Height 32mm
Length 54mm
Maximum Wire Size AWG 14
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 8mm
Weight 1g
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot