DEGSON DS1.5-PE-01P-1C-00A(H) PG Terminal Push-In Connector Green/Yellow

Image Representative of Range

DEGSON DS1.5-PE-01P-1C-00A(H) PG Terminal Push-In Connector Green/Yellow

MPN
DS1.5-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006375259
Order Code
02-4441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.971
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The DEGSON DS1.5-PE-01P-1C-00A(H) is a green and yellow push-in connector designed for ensuring electrical continuity. This serial terminal is typically used in switchboard applications for secure and efficient connections. It features a PG terminal and is sold in single units.
Type PG terminal
Pitch 4.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Colour Green, Yellow
Connection Push-in connector
Cross section (flexible) (max.) 1mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 45 x 3.5 x 32 mm
Height 32mm
Length 45mm
Maximum Wire Size AWG 14
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 8mm
Weight 1g
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot