DEGSON DG950-9.5-02P-14-00AH-1 Screw Terminal 5.26mm² 2 Pins Green 1pc

Image Representative of Range

DEGSON DG950-9.5-02P-14-00AH-1 Screw Terminal 5.26mm² 2 Pins Green 1pc

MPN
DG950-9.5-02P-14-00AH-1
Brand
Degson
EAN-13
2050003389372
Order Code
02-4434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.519
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The DEGSON DG950-9.5-02P-14-00AH-1 is a green screw terminal block designed for PCB applications, featuring a 5.26 mm² wire capacity and two pins. This component is ideal for securely connecting wires to printed circuit boards in electronic devices. Common applications include use in control systems, automation equipment, and other electronic assemblies requiring reliable electrical connections.
Pitch 9.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 22 - 10 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 5.26mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 5.26mm²
Cross section (inflexible) (min.) 0.12mm²
CS 9.50mm
Current Rating 30A
Enclosure material Polyamide 6.6
Factory colour Green
Height 33.50mm
Length 10.20mm
Maximum Wire Size AWG 10
Min. stripping length 8mm
Misc Attribute DG950-9.5-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 9mm
Type Screw terminal
Voltage Rating 300V
Weight 5.20g
Width 19.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot