DEGSON DG381-3.81-03P-14-00AH-1 Screw Terminal 3 Pins 1.31mm² Green

Image Representative of Range

DEGSON DG381-3.81-03P-14-00AH-1 Screw Terminal 3 Pins 1.31mm² Green

MPN
DG381-3.81-03P-14-00AH-1
Brand
Degson
EAN-13
2050003390316
Order Code
02-4433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

The DEGSON DG381-3.81-03P-14-00AH-1 is a green screw terminal block supporting 1.31 mm² wire, designed with three pins. This modular terminal offers secure connections for printed circuit boards. It is typically used in applications such as lift systems, providing reliable and secure electrical conductivity.
Pitch 3.81mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Screw, Wire Protector
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 1.31mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 1.31mm²
Cross section (inflexible) (min.) 0.12mm²
CS 3.81mm
Current Rating 10A
Enclosure material Polyamide 6.6
Factory colour Green
Height 12.10mm
Length 7.40mm
Maximum Wire Size AWG 16
Min. stripping length 5mm
Misc Attribute DG381-3.81-03P-14-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG127
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Weight 1.55g
Width 11.43mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot