DEGSON DG381-3.5-02P-14-00AH-1 Green Screw Terminal 2 Pins 1.31mm²

Image Representative of Range

DEGSON DG381-3.5-02P-14-00AH-1 Green Screw Terminal 2 Pins 1.31mm²

MPN
DG381-3.5-02P-14-00AH-1
Brand
Degson
EAN-13
2050003389716
Order Code
02-4430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.322
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

The DEGSON DG381-3.5-02P-14-00AH-1 is a green screw terminal block designed for 1.31 mm² wires, featuring two pins. It is commonly used in printed circuit boards for secure electrical connections. This component is ideal for lift systems and other PCB applications requiring reliable terminal connections.
Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Screw, Wire Protector
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 1.31mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 1.31mm²
Cross section (inflexible) (min.) 0.12mm²
CS 3.50mm
Current Rating 10A
Enclosure material Polyamide 6.6
Factory colour Green
Height 12.10mm
Length 7.40mm
Maximum Wire Size AWG 16
Min. stripping length 5mm
Misc Attribute DG381-3.5-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Weight 1.10g
Width 7.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot