DEGSON DG332K-5.0-03P-12-00AH-1 Screw Terminal 2mm² 3 Pins Blue 1pc

Image Representative of Range

DEGSON DG332K-5.0-03P-12-00AH-1 Screw Terminal 2mm² 3 Pins Blue 1pc

MPN
DG332K-5.0-03P-12-00AH-1
Brand
Degson
EAN-13
2050003352437
Order Code
02-4427
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The DEGSON DG332K-5.0-03P-12-00AH-1 screw terminal is a blue PCB terminal block with three pins, designed for wires up to 2 mm². It features robust screw terminals providing reliable wire protection. Typically, it is used in printed circuit boards for secure electrical connections.
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 10A
Colour Blue
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Actuation direction Perpendicular (to the PCB)
AWG (min.) 28
Connector orientation Parallel (to the PCB)
Contact Material Brass tin plated
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (min.) 0.32mm²
Enclosure material Polyamide 6.6
Height 10.80mm
Length 13.40mm
Min. stripping length 5mm
Misc Attribute DG332K-5.0-03P-12-00AH
Number of pins 3
Series DG350
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 3.10g
Width 15.00mm
Wire protection Yes
Wire Termination Screw, Wire Protector

Reviews

Be the first to submit a review

Trustpilot