DEGSON DG308-2.54-08P-14-00AH-1 Screw Terminal 8 Pins 0.82 mm² Green

Image Representative of Range

DEGSON DG308-2.54-08P-14-00AH-1 Screw Terminal 8 Pins 0.82 mm² Green

MPN
DG308-2.54-08P-14-00AH-1
Brand
Degson
EAN-13
2050003390293
Order Code
02-4423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.19
100+ £1.10
500+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,133 in stock

DEGSON manufactures the DG308-2.54-08P-14-00AH-1 screw terminal, featuring a green housing and eight pins, suitable for 0.82 mm² wires. This PCB terminal is commonly used in printed circuit boards for efficient and secure electrical connections. Typical applications include electronic equipment and control panels.
Pitch 2.54mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.12mm²
CS 2.54mm
Current Rating 6A
Enclosure material Polyamide 6.6
Factory colour Green
Height 12.05mm
Length 6.30mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute DG308-2.54-08P-14-00AH
No. of Levels 1
Number of pins 8
Pins per row 8
Series DG127
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Weight 1.70g
Width 20.80mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot