DEGSON DG308-2.54-06P-14-00AH-1 Screw Terminal 6 Pins 0.82mm² Green

Image Representative of Range

DEGSON DG308-2.54-06P-14-00AH-1 Screw Terminal 6 Pins 0.82mm² Green

MPN
DG308-2.54-06P-14-00AH-1
Brand
Degson
EAN-13
2050003389679
Order Code
02-4422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 914 in stock

The DEGSON DG308-2.54-06P-14-00AH-1 is a green screw terminal block designed for printed circuit boards, featuring six pins and a wire capacity of 0.82 mm². This component is ideally used in electronic lift systems and various PCB connections. As a high-quality terminal, it ensures secure connectivity and ease of maintenance in electrical assemblies.
Pitch 2.54mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.12mm²
CS 2.54mm
Current Rating 6A
Enclosure material Polyamide 6.6
Factory colour Green
Height 12.05mm
Length 6.30mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute DG308-2.54-06P-14-00AH
No. of Levels 1
Number of pins 6
Pins per row 6
Series DG127
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Weight 4.45g
Width 15.72mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot