DEGSON DG308-2.54-05P-14-00AH-1 Screw Terminal 5 Pins Green 0.82 mm²

Image Representative of Range

DEGSON DG308-2.54-05P-14-00AH-1 Screw Terminal 5 Pins Green 0.82 mm²

MPN
DG308-2.54-05P-14-00AH-1
Brand
Degson
EAN-13
2050003390279
Order Code
02-4421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.904
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,556 in stock

The DEGSON DG308-2.54-05P-14-00AH-1 is a green screw terminal block with a capacity of 0.82 mm² and five pins. It is designed for use in printed circuit boards, typically in lift systems and other electronic applications. This reliable terminal ensures secure electrical connections and allows for easy installation and maintenance.
Pitch 2.54mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.12mm²
CS 2.54mm
Current Rating 6A
Enclosure material Polyamide 6.6
Factory colour Green
Height 12.05mm
Length 6.30mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute DG308-2.54-05P-14-00AH
No. of Levels 1
Number of pins 5
Pins per row 5
Series DG127
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Weight 1.25g
Width 13.18mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot