DEGSON DG308-2.54-04P-14-00AH-1 Screw Terminal 4-Pin 0.82mm² Green

Image Representative of Range

DEGSON DG308-2.54-04P-14-00AH-1 Screw Terminal 4-Pin 0.82mm² Green

MPN
DG308-2.54-04P-14-00AH-1
Brand
Degson
EAN-13
2050003389914
Order Code
02-4420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.724
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,860 in stock

The DEGSON DG308-2.54-04P-14-00AH-1 is a green screw terminal block designed for printed circuit boards, featuring four pins and supporting a 0.82 mm² wire size. This compact PCB connector is ideal for secure and efficient electrical connections in lift systems and other electronic applications. Each unit is tailored for a single-piece application, ensuring reliability and ease of use in electronic assemblies.
Pitch 2.54mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.12mm²
CS 2.54mm
Current Rating 6A
Enclosure material Polyamide 6.6
Factory colour Green
Height 12.05mm
Length 6.30mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute DG308-2.54-04P-14-00AH
No. of Levels 1
Number of pins 4
Pins per row 4
Series DG127
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Weight 1.00g
Width 10.64mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot