DEGSON DG308-2.54-03P-14-00AH-1 Screw Terminal 3 Pins 0.82mm² Green

Image Representative of Range

DEGSON DG308-2.54-03P-14-00AH-1 Screw Terminal 3 Pins 0.82mm² Green

MPN
DG308-2.54-03P-14-00AH-1
Brand
Degson
EAN-13
2050003390255
Order Code
02-4419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.463
100+ £0.397
500+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,964 in stock

The DEGSON DG308-2.54-03P-14-00AH-1 is a green, screw terminal block designed for use on printed circuit boards with 3 pins and a 0.82 mm² wire accommodation. As a PCB connector, it is ideal for lift systems and other modular terminal applications requiring secure connections. This product is suitable for use in various industrial and electronic applications that involve modular and elevator terminals.
Pitch 2.54mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.12mm²
CS 2.54mm
Current Rating 6A
Enclosure material Polyamide 6.6
Factory colour Green
Height 12.05mm
Length 6.30mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute DG308-2.54-03P-14-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG127
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Weight 0.80g
Width 8.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot