DEGSON DG250-3.5-10P-11-00AH-1 Spring Terminal 10 Pins Grey 0.82mm²

Image Representative of Range

DEGSON DG250-3.5-10P-11-00AH-1 Spring Terminal 10 Pins Grey 0.82mm²

MPN
DG250-3.5-10P-11-00AH-1
Brand
Degson
EAN-13
2050003396394
Order Code
02-4408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 546 in stock

The DEGSON DG250-3.5-10P-11-00AH-1 is a grey spring-loaded terminal with ten pins, designed for use with printed circuit boards and supporting a 0.82 mm² wire size. DEGSON, the manufacturer, is known for producing reliable PCB connectors and terminal strips that provide secure, solderless connections. This terminal is ideal for applications in electronic devices where robust and efficient electrical connectivity is required.
Pitch 3.5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Actuation direction Perpendicular (to the PCB)
AWG (min.) 22
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.32mm²
CS 3.5mm
Current Rating 7A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 16.70mm
Length 12.00mm
Maximum Wire Size AWG 18
Min. stripping length 8mm
Misc Attribute DG250-3.5-10P-11-00AH
No. of Levels 1
Number of pins 10
Pins per row 10
Series DG250
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 4.20g
Width 36.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot