DEGSON DG250-3.5-05P-11-01AH-1 Spring Terminal 5 Pins 0.82mm² Grey 1pc

Image Representative of Range

DEGSON DG250-3.5-05P-11-01AH-1 Spring Terminal 5 Pins 0.82mm² Grey 1pc

MPN
DG250-3.5-05P-11-01AH-1
Brand
Degson
EAN-13
2050003396011
Order Code
02-4405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 987 in stock

The DEGSON DG250-3.5-05P-11-01AH-1 is a grey spring-loaded terminal with a 0.82 mm² capacity and five pins, designed for printed circuit boards. It features a push-in Cage Clamp mechanism, ideal for secure and reliable connections. Typical applications include electronics and electrical installations where secure and easy-to-use PCB terminals are required.
Pitch 3.5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Actuation direction Perpendicular (to the PCB)
AWG (min.) 22
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.32mm²
CS 3.5mm
Current Rating 7A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 16.70mm
Length 12.00mm
Maximum Wire Size AWG 18
Min. stripping length 8mm
Misc Attribute DG250-3.5-05P-11-01AH
No. of Levels 1
Number of pins 5
Pins per row 5
Series DG250
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 2.50g
Width 19.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot