DEGSON DG250-3.5-03P-11-01AH-1 Terminal Spring-loaded 3 Pins Grey

Image Representative of Range

DEGSON DG250-3.5-03P-11-01AH-1 Terminal Spring-loaded 3 Pins Grey

MPN
DG250-3.5-03P-11-01AH-1
Brand
Degson
EAN-13
2050003395878
Order Code
02-4403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The DEGSON DG250-3.5-03P-11-01AH-1 is a spring-loaded terminal with a conductor size of 0.82 mm² and three pins, designed for secure electrical connections. It features a robust grey housing suitable for various printed circuit board applications. This product is ideal for use in industrial and electronic systems requiring reliable and efficient terminal connections.
Pitch 3.5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Actuation direction Perpendicular (to the PCB)
AWG (min.) 22
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.32mm²
CS 3.5mm
Current Rating 7A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 16.70mm
Length 12.00mm
Maximum Wire Size AWG 18
Min. stripping length 8mm
Misc Attribute DG250-3.5-03P-11-01AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG250
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 1.65g
Width 12.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot