DEGSON DG250-3.5-02P-11-00AH-1 Spring Terminal 0.82 mm² 2 Pins Grey

Image Representative of Range

DEGSON DG250-3.5-02P-11-00AH-1 Spring Terminal 0.82 mm² 2 Pins Grey

MPN
DG250-3.5-02P-11-00AH-1
Brand
Degson
EAN-13
2050003395892
Order Code
02-4402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.173
100+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 814 in stock

The DEGSON DG250-3.5-02P-11-00AH-1 is a grey spring-loaded terminal with a capacity of 0.82 mm² and two pins. This reliable and compact product is ideal for printed circuit board connections and provides secure push-in cable connections. It is commonly used in electrical and electronic applications requiring efficient and straightforward connections.
Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Actuation direction Perpendicular (to the PCB)
AWG (min.) 22
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.32mm²
CS 3.5mm
Current Rating 7A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 16.70mm
Length 12.00mm
Maximum Wire Size AWG 18
Min. stripping length 8mm
Misc Attribute DG250-3.5-02P-11-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG250
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 1.10g
Width 8.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot