DEGSON DG245-5.0-06P-11-00AH-1 Spring-Loaded Terminal 6 Pins Grey

Image Representative of Range

DEGSON DG245-5.0-06P-11-00AH-1 Spring-Loaded Terminal 6 Pins Grey

MPN
DG245-5.0-06P-11-00AH-1
Brand
Degson
EAN-13
2050003397636
Order Code
02-4399
Country of Origin
China
View Full Product Range (26)

Discontinued


The DEGSON DG245-5.0-06P-11-00AH-1 is a grey, spring-loaded terminal with a 3.31 mm² capacity and six pins. This PCB terminal is ideal for secure, reliable connections in printed circuit boards, using spring-cage technology. It is commonly used in electrical and electronic applications for efficient and quick wiring.
Pitch 5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.08mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 16.80mm
Length 14.10mm
Maximum Wire Size AWG 12
Min. stripping length 5mm
Misc Attribute DG245-5.0-06P-11-00AH
No. of Levels 1
Number of pins 6
Pins per row 6
Series DG245
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 5.00g
Width 31.00mm
Wire protection Yes

Trustpilot