DEGSON DG243-5.0-10P-11-00AH-1 Spring Terminal 10 Pin 3.31mm² Grey

Image Representative of Range

DEGSON DG243-5.0-10P-11-00AH-1 Spring Terminal 10 Pin 3.31mm² Grey

MPN
DG243-5.0-10P-11-00AH-1
Brand
Degson
EAN-13
2050003396455
Order Code
02-4396
Country of Origin
China
View Full Product Range (26)

Discontinued


The DEGSON DG243-5.0-10P-11-00AH-1 is a grey, spring-loaded terminal designed for secure connections in printed circuit boards, featuring 10 pins and a wire size capacity of 3.31 mm². This robust component provides reliable electrical connections and easy installation with its push-in technology, suitable for use in various electronic and industrial applications. Ideal for applications requiring repeated connecting and disconnecting, this terminal serves effectively in automation, energy distribution, and control
Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.08mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 22.74mm
Length 15.00mm
Maximum Wire Size AWG 12
Min. stripping length 5mm
Misc Attribute DG243-5.0-10P-11-00AH
No. of Levels 1
Number of pins 10
Pins per row 10
Series DG243
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 9.40g
Width 52.25mm
Wire protection Yes

Trustpilot