DEGSON DG243-5.0-06P-11-00AH-1 Spring Terminal 3.31mm² 6 Pins Grey

Image Representative of Range

DEGSON DG243-5.0-06P-11-00AH-1 Spring Terminal 3.31mm² 6 Pins Grey

MPN
DG243-5.0-06P-11-00AH-1
Brand
Degson
EAN-13
2050003396493
Order Code
02-4395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 390 in stock

DEGSON's DG243-5.0-06P-11-00AH-1 is a grey, spring-loaded PCB terminal suitable for handling currents up to 3.31 mm². With six pins, it offers reliable and easy connectivity for diverse electronic applications. Typically used in control panels and circuit boards, it ensures secure and efficient electrical connections.
Pitch 5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.08mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 22.74mm
Length 15.00mm
Maximum Wire Size AWG 12
Min. stripping length 5mm
Misc Attribute DG243-5.0-06P-11-00AH
No. of Levels 1
Number of pins 6
Pins per row 6
Series DG243
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 5.90g
Width 32.25mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot