DEGSON DG243-5.0-02P-11-00AH-1 Terminal Spring-Loaded 2-Pin Grey 3.31mm²

Image Representative of Range

DEGSON DG243-5.0-02P-11-00AH-1 Terminal Spring-Loaded 2-Pin Grey 3.31mm²

MPN
DG243-5.0-02P-11-00AH-1
Brand
Degson
EAN-13
2050003396158
Order Code
02-4392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,000 in stock

The DEGSON DG243-5.0-02P-11-00AH-1 is a spring-loaded terminal with a wire capacity of 3.31 mm² and two pins, designed for use with printed circuit boards. Available in grey, this PCB terminal ensures secure and reliable connections, making it ideal for electronics and electrical applications. Its push-in feature facilitates easy and efficient installation in various wiring projects.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.08mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 22.74mm
Length 15.00mm
Maximum Wire Size AWG 12
Min. stripping length 5mm
Misc Attribute DG243-5.0-02P-11-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG243
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 2.10g
Width 12.25mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot