DEGSON DG240-2.54-12P-15-00AH-1 Terminal 12 Pins 0.51mm² Orange

Image Representative of Range

DEGSON DG240-2.54-12P-15-00AH-1 Terminal 12 Pins 0.51mm² Orange

MPN
DG240-2.54-12P-15-00AH-1
Brand
Degson
EAN-13
2050003382793
Order Code
02-4391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

The DEGSON DG240-2.54-12P-15-00AH-1 is an orange spring-loaded terminal with 12 pins, suitable for wire sizes up to 0.51 mm². Known for its secure and reliable connections, it is typically used in printed circuit board applications. These terminals are ideal for creating efficient and quick wire connections in electrical and electronic equipment.
Pitch 2.54mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 28 to 20AWG
Wire Termination Spring-loaded terminal
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Orange
Cross section (flexible) (max.) 0.51mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 0.51mm²
Cross section (inflexible) (min.) 0.08mm²
CS 2.54mm
Current Rating 4A
Enclosure material Polyamide 6.6
Factory colour Orange
Height 15.89mm
Length 31.93mm
Maximum Wire Size AWG 20
Min. stripping length 5mm
Misc Attribute DG240-2.54-12P-15-00AH
No. of Levels 1
Number of pins 12
Pins per row 12
Series DG240
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 150V
Weight 5.20g
Width 12.35mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot