DEGSON DG240-2.54-06P-15-00AH-1 Spring Terminal 6 Pins Orange 1pc

Image Representative of Range

DEGSON DG240-2.54-06P-15-00AH-1 Spring Terminal 6 Pins Orange 1pc

MPN
DG240-2.54-06P-15-00AH-1
Brand
Degson
EAN-13
2050003395793
Order Code
02-4388
Country of Origin
China
View Full Product Range (26)

Discontinued


The DEGSON DG240-2.54-06P-15-00AH-1 is an orange, spring-loaded terminal block designed for printed circuit boards and accommodates six pins. Manufactured by DEGSON, it supports wire sizes up to 0.51 mm², ideal for secure and reliable electrical connections. This component is typically used in electronic devices and applications requiring compact and efficient connectivity solutions.
Pitch 2.54mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 28 to 20AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Orange
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.51mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 0.51mm²
Cross section (inflexible) (min.) 0.08mm²
CS 2.54mm
Current Rating 4A
Enclosure material Polyamide 6.6
Factory colour Orange
Height 20.89mm
Length 12.35mm
Maximum Wire Size AWG 20
Min. stripping length 5mm
Misc Attribute DG240-2.54-06P-15-00AH
No. of Levels 1
Number of pins 6
Pins per row 6
Series DG240
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 150V
Weight 2.70g
Width 15.24mm
Wire protection Yes

Trustpilot