DEGSON DG240-2.54-05P-15-00AH-1 Spring Terminal 5 Pins Orange 0.51mm²

Image Representative of Range

DEGSON DG240-2.54-05P-15-00AH-1 Spring Terminal 5 Pins Orange 0.51mm²

MPN
DG240-2.54-05P-15-00AH-1
Brand
Degson
EAN-13
2050003387101
Order Code
02-4387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The DEGSON DG240-2.54-05P-15-00AH-1 is a spring-loaded terminal with 5 pins and is designed for a 0.51 mm² connection, available in orange. This PCB terminal is ideal for making secure and reliable interconnections in printed circuit boards, enhancing convenience with its spring-cage mechanism. Suitable for various electronic and electrical applications, it ensures efficient and robust connections in compact spaces.
Pitch 2.54mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 28 to 20AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Orange
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.51mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 0.51mm²
Cross section (inflexible) (min.) 0.08mm²
CS 2.54mm
Current Rating 4A
Enclosure material Polyamide 6.6
Factory colour Orange
Height 20.89mm
Length 12.35mm
Maximum Wire Size AWG 20
Min. stripping length 5mm
Misc Attribute DG240-2.54-05P-15-00AH
No. of Levels 1
Number of pins 5
Pins per row 5
Series DG240
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 150V
Weight 2.25g
Width 12.70mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot