DEGSON DG240-2.54-04P-15-00AH-1 Spring Terminal 4 Pins Orange 0.51 mm²

Image Representative of Range

DEGSON DG240-2.54-04P-15-00AH-1 Spring Terminal 4 Pins Orange 0.51 mm²

MPN
DG240-2.54-04P-15-00AH-1
Brand
Degson
EAN-13
2050003388474
Order Code
02-4386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.834
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The DEGSON DG240-2.54-04P-15-00AH-1 is a spring-loaded PCB terminal with a current capacity of 0.51 mm², featuring four pins and an orange colour. Manufactured by DEGSON, this terminal is ideal for connecting printed circuit boards in various electronic applications. Its spring-loaded design ensures secure and reliable connections, commonly used in industrial and consumer electronics.
Pitch 2.54mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 28 to 20AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Orange
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.51mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 0.51mm²
Cross section (inflexible) (min.) 0.08mm²
CS 2.54mm
Current Rating 4A
Enclosure material Polyamide 6.6
Factory colour Orange
Height 20.89mm
Length 12.35mm
Maximum Wire Size AWG 20
Min. stripping length 5mm
Misc Attribute DG240-2.54-04P-15-00AH
No. of Levels 1
Number of pins 4
Pins per row 4
Series DG240
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 150V
Weight 1.75g
Width 10.16mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot