DEGSON DG228-3.5-08P-1Y-00A(H) Connector 8-Pole 0.50-2.5mm² Transparent

Image Representative of Range

DEGSON DG228-3.5-08P-1Y-00A(H) Connector 8-Pole 0.50-2.5mm² Transparent

MPN
DG228-3.5-08P-1Y-00A(H)
Brand
Degson
EAN-13
2050005647111
Order Code
02-4383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The DEGSON DG228-3.5-08P-1Y-00A(H) is a transparent screw terminal connector designed for rigid cables ranging from 0.50 to 2.5 mm². It features eight poles and is compliant with EU standards, making it ideal for use in electrical installations and machinery connections. As a reliable component from DEGSON, it is commonly used in industrial and commercial electrical systems.
Pitch 3.5mm
No. of Ways 8
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Push-in connector
Colour Transparent
Connector clip features Test window
Contact Material Copper alloy
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.50mm²
Current Rating 24A
Dim (L x W) 19.1 mm x 31.5 mm
Factory colour Transparent
Insulation Material PC, V2 according to UL94
Length 19.1mm
No. of Levels 1
Number of pins 8
Series DG228
Stripping length 10 - 13mm
Temperature Range -40 °C up to +85°C
Type Screw terminal
Voltage Rating 450V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot