Christmas Opening Hours and Delivery Dates here
DEGSON DG228-3.5-05P-1Y-00A(H) Terminal 5-Pole Transparent 0.50-2.5mm²

DEGSON DG228-3.5-05P-1Y-00A(H) Terminal 5-Pole Transparent 0.50-2.5mm²

Order Code:

02-4382

Brand: Degson MPN: DG228-3.5-05P-1Y-00A(H) EAN-13: 2050005646961

Discontinued


The DEGSON DG228-3.5-05P-1Y-00A(H) is a reliable connector manufactured by DEGSON. It features screw terminals suitable for rigid wires ranging from 0.50 to 2.5 mm² and has five poles. This EU standard terminal is ideal for use in electrical applications requiring transparent components for easy inspection.
Pitch 3,5mm
No. of Ways 5
Wire Gauge (AWG) 22 - 14
Voltage Rating 450V
Current Rating 24A
Connection Push-in connector
Connector clip features Test window
Contact Material Copper alloy
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.50mm²
Dim (L x W) 19.1 mm x 21.0 mm
Factory colour Transparent
Insulation Material PC, V2 according to UL94
Length 19.1mm
Series DG228
Stripping length 10 - 13mm
Temperature Range -40°C to +105 °C°C
Type Screw terminal
Width 21.0mm

Trustpilot