DEGSON DG228-3.5-04P-1Y-00A(H) Terminal 4 Pins 0.50-2.5mm² Transparent

Image Representative of Range

DEGSON DG228-3.5-04P-1Y-00A(H) Terminal 4 Pins 0.50-2.5mm² Transparent

MPN
DG228-3.5-04P-1Y-00A(H)
Brand
Degson
EAN-13
2050005646930
Order Code
02-4381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The DEGSON DG228-3.5-04P-1Y-00A(H) is a transparent screw terminal connector with four pins, suitable for fixed wire sizes of 0.50-2.5 mm². This EU standard terminal is ideal for various electrical applications requiring reliable connections. Manufactured by DEGSON, it is commonly used in control panels and distribution systems.
Pitch 3.5mm
No. of Ways 4
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Push-in connector
Colour Transparent
Connector clip features Test window
Contact Material Copper alloy
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.50mm²
Current Rating 24A
Dim (L x W) 19.1 mm x 17.5 mm
Factory colour Transparent
Insulation Material PC, V2 according to UL94
Length 19.1mm
No. of Levels 1
Number of pins 4
Series DG228
Stripping length 10 - 13mm
Temperature Range -40 °C to +105 °C.°C
Type Screw terminal
Voltage Rating 450V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot