DEGSON DG224-8.0-01P-11-00A(H) Lamp Terminal 1 Pin Grey 0.20-2.5 mm²

Image Representative of Range

DEGSON DG224-8.0-01P-11-00A(H) Lamp Terminal 1 Pin Grey 0.20-2.5 mm²

MPN
DG224-8.0-01P-11-00A(H)
Brand
Degson
EAN-13
2050005647067
Order Code
02-4378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Produced by DEGSON, this grey DG224-8.0-01P-11-00A(H) lamp terminal accommodates both flexible and fixed wires ranging from 0.20 to 2.5 mm². Featuring a single pin, it is ideal for use in lighting and electrical connections conforming to EU standards. Its robust design ensures secure and reliable connectivity in various applications.
Pitch 8mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Pull spring
Colour Grey
Connector clip features Latch
Contact Material Copper alloy
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 24A
Dim (L x W) 42.5 mm x 10.5 mm
Factory colour Grey
Insulation Material PA 66
Length 42.5mm
No. of Levels 1
Number of pins 1
Series DG224
Stripping length 9 - 11mm
Temperature Range -40 °C to +105 °C.°C
Type Lamp terminal
Voltage Rating 450V
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot