DEGSON DG221-5.6-05P-17-14A(H) Connection Terminal 5 Poles Transparent

Image Representative of Range

DEGSON DG221-5.6-05P-17-14A(H) Connection Terminal 5 Poles Transparent

MPN
DG221-5.6-05P-17-14A(H)
Brand
Degson
EAN-13
2050005646992
Order Code
02-4376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.441
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 592 in stock

Manufactured by DEGSON, the DG221-5.6-05P-17-14A(H) is a connection terminal suitable for flexible wires ranging from 0.14 to 4.0 mm² and rigid wires from 0.20 to 4.0 mm², featuring five poles. The terminal is transparent and colour-coded in yellow-green for easy identification and organisation within electrical systems. This connector is typical for use in electrical and electronic applications where EU standard compliance is required
Pitch 5,6mm
No. of Ways 5
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Pull spring
Colour Transparent
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 32A
Dim (L x W) 20.0 mm x 29.9 mm
Insulation Material Plastic
Length 20.0mm
No. of Levels 1
Number of pins 5
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Voltage Rating 450V
Width 29.9mm

Reviews

Be the first to submit a review

Trustpilot