DEGSON DG221-5.6-05P-17-13A(H) Connection Terminal 5-Pole Flexible/Rigid

DEGSON DG221-5.6-05P-17-13A(H) Connection Terminal 5-Pole Flexible/Rigid

Order Code:

02-4375

Brand: Degson MPN: DG221-5.6-05P-17-13A(H) EAN-13: 2050005646947

Discontinued


DEGSON's DG221-5.6-05P-17-13A(H) is a versatile connection terminal designed for both flexible and rigid conductors. It supports wire sizes from 0.14 to 4.0 mm² for flexible wires and 0.20 to 4.0 mm² for rigid wires, featuring 5 poles in a transparent housing. Ideal for secure electrical connections, it is commonly used in lighting applications and electrical equipment installations.
Pitch 5,6mm
No. of Ways 5
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Pull spring
Colour Transparent
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 32A
Dim (L x W) 20.0 mm x 29.9 mm
Insulation Material Plastic
Length 20.0mm
No. of Levels 1
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Voltage Rating 450V
Width 29.9mm

You may also like


Trustpilot