DEGSON DG221-5.6-05P-17-12A(H) Connection Terminal 5-Pole 0.14-4.0 mm²

Image Representative of Range

DEGSON DG221-5.6-05P-17-12A(H) Connection Terminal 5-Pole 0.14-4.0 mm²

MPN
DG221-5.6-05P-17-12A(H)
Brand
Degson
EAN-13
2050005647050
Order Code
02-4374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.574
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 921 in stock

The manufacturer, DEGSON, presents the DG221-5.6-05P-17-12A(H) connection terminal, designed for flexible wires ranging from 0.14-4.0 mm² and rigid wires from 0.20-4.0 mm². This 5-pole terminal comes in a transparent blue finish and is ideal for use in electrical installations requiring reliable and compliant connections in accordance with EU standards. It serves as a convenient connector clip for various electronic and
Pitch 5,6mm
No. of Ways 5
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Pull spring
Colour Transparent
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 32A
Dim (L x W) 20.0 mm x 29.9 mm
Insulation Material Plastic
Length 20.0mm
No. of Levels 1
Number of pins 5
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Voltage Rating 450V
Width 29.9mm

Reviews

Be the first to submit a review

Trustpilot