DEGSON DG221-5.6-05P-17-11A(H) Connection Terminal 0.14-4mm² 5 Poles

Image Representative of Range

DEGSON DG221-5.6-05P-17-11A(H) Connection Terminal 0.14-4mm² 5 Poles

MPN
DG221-5.6-05P-17-11A(H)
Brand
Degson
EAN-13
2050005647043
Order Code
02-4373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.580
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

DEGSON manufactures the DG221-5.6-05P-17-11A(H) connection terminal, designed for both flexible and rigid wires with a range of 0.14-4.0 mm² and 0.20-4.0 mm² respectively. Featuring five poles and a transparent brown finish, this connector clip adheres to the EU standard, making it ideal for various electrical installations. It is commonly used in lighting systems, control panels, and other applications requiring reliable
Pitch 5,6mm
No. of Ways 5
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Pull spring
Colour Transparent
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 32A
Dim (L x W) 20.0 mm x 29.9 mm
Insulation Material Plastic
Length 20.0mm
No. of Levels 1
Number of pins 5
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Voltage Rating 450V
Width 29.9mm

Reviews

Be the first to submit a review

Trustpilot