DEGSON DG221-5.6-03P-17-14A(H) Connection Terminal 3-Pole 0.14-4mm² Transparent

Image Representative of Range

DEGSON DG221-5.6-03P-17-14A(H) Connection Terminal 3-Pole 0.14-4mm² Transparent

MPN
DG221-5.6-03P-17-14A(H)
Brand
Degson
EAN-13
2050005646923
Order Code
02-4372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

Manufactured by DEGSON, the DG221-5.6-03P-17-14A(H) is a transparent three-pole connection terminal designed for flexible wires ranging from 0.14 to 4.0 mm² and rigid wires from 0.20 to 4.0 mm². Its features include a yellow-green colour and compatibility with EU standard terminals. This connector clip is typically used in electrical installations requiring reliable and secure wire connections.
Pitch 5,6mm
No. of Ways 3
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Pull spring
Colour Transparent
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 32A
Dim (L x W) 20.0 mm x 18.7 mm
Insulation Material Plastic
Length 20.0mm
No. of Levels 1
Number of pins 3
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Voltage Rating 450V
Width 18.7mm

Reviews

Be the first to submit a review

Trustpilot