DEGSON DG221-5.6-03P-17-13A(H) Terminal 3-Pole Flexible/Rigid 0.14-4.0 mm²

Image Representative of Range

DEGSON DG221-5.6-03P-17-13A(H) Terminal 3-Pole Flexible/Rigid 0.14-4.0 mm²

MPN
DG221-5.6-03P-17-13A(H)
Brand
Degson
EAN-13
2050005647005
Order Code
02-4371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

The DEGSON DG221-5.6-03P-17-13A(H) is a high-quality connection terminal with three poles, suitable for both flexible and rigid conductors ranging from 0.14 to 4.0 mm². Available in both transparent and black variants, this connector clip adheres to EU standards, ensuring reliable performance. It is typically used in electrical installations where secure and efficient connections are required.
Pitch 5,6mm
No. of Ways 3
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Pull spring
Colour Transparent
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 32A
Dim (L x W) 20.0 mm x 18.7 mm
Insulation Material Plastic
Length 20.0mm
No. of Levels 1
Number of pins 3
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Voltage Rating 450V
Width 18.7mm

Reviews

Be the first to submit a review

Trustpilot